
LCD Graphic Display Modules & Accessories 128X64 FSTN RGB Backlight
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Displaytech 64128L-FC-BW-RGB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS | Compliant |
Download the complete datasheet for Displaytech 64128L-FC-BW-RGB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
