LCD Module 128x64 Reflective RoHSconf
Displaytech 64128M-COG-FA-BC technical specifications.
| Height | 52.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 43mm |
| Viewing Area (width) | 70mm |
| Width | 77.4mm |
| RoHS | Compliant |
No datasheet is available for this part.