
Displaytech 64128M-FC-BW-RGB technical specifications.
| Backlight Type | LED |
| Height | 52.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Series | 64128M-RGB |
| Viewing Area (height) | 43mm |
| Viewing Area (width) | 70mm |
| Width | 77.4mm |
| RoHS | Compliant |
Download the complete datasheet for Displaytech 64128M-FC-BW-RGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
