The Displaytech 64128M FCBW-3 is a 128x64 FSTN LCD module with a transflective display mode and LED backlight. It has a typical brightness of 250 and a typical response time of 333 ms. The module operates within a temperature range of -20 to 70°C and has 28 pins. The active area of the display is 70x40 mm, and the outline dimensions are 77.4x52.4x10.5 mm.
Checking distributor stock and pricing after the page loads.
| Pixel Format | 128x64Pixels |
| Touchscreen | No |
| Typical Brightness | 250cd/m2 |
| LCD Type | FSTN |
| Active Area | 70x40mm |
| Outline Dimensions | 77.4x52.4x10.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Transflective |
| Typical Response Time | 333ms |
| Pin Count | 28 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |