
Displaytech 64128N CC BW-3LP Graphic Transflective LCD Monochrome Display Black, LED Backlit, 128 x 64pixels
Sign in to ask questions about the Displaytech 64128NCCBW-3LP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Displaytech 64128NCCBW-3LP technical specifications.
| Backlight Type | LED |
| Height | 41.7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 25mm |
| Viewing Area (width) | 50mm |
| Width | 74mm |
| RoHS | Compliant |
Download the complete datasheet for Displaytech 64128NCCBW-3LP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.