The 64128NGCBW-4LP is a 64x128 pixel LED display module from Displaytech with a height of 41.7mm and a width of 74mm. It operates within a temperature range of -30°C to 80°C. The display has a viewing area of 25mm by 50mm.
Displaytech 64128NGCBW-4LP technical specifications.
| Backlight Type | LED |
| Height | 41.7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 25mm |
| Viewing Area (width) | 50mm |
| Width | 74mm |
| RoHS | Compliant |
Download the complete datasheet for Displaytech 64128NGCBW-4LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.