
2.2-inch TFT LCD module featuring a 240x320 pixel resolution and LED backlight. Offers a 350:1 contrast ratio and 200 cd/m² brightness. Operates with a 2.8V supply voltage and a 20ms response time. Interface options include Parallel and RGB. Module dimensions are 56.16mm height, 41.7mm width, and 3.2mm depth, with a viewing area of 45.12mm x 33.84mm. Operating temperature range is -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Backlight Type | LED |
| Brightness | 200cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 350:1 |
| Depth | 3.2mm |
| Diagonal Size | 2.2inch |
| Height | 56.16mm |
| Interface | Parallel, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 2.8V |
| Packaging | Tray |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Response Time | 20ms |
| RoHS Compliant | No |
| Touchscreen | No |
| Viewing Area (height) | 45.12mm |
| Viewing Area (width) | 33.84mm |
| Width | 41.7mm |
| RoHS | Not Compliant |
