The DT022CTFT is a 2.2 inch diagonal TFT liquid crystal display module with 240 x 320 RGB resolution. It features an integrated ILI9341V controller and supports multiple interface options including MCU, SPI, and RGB. The display operates in transmissive mode with a white LED backlight and provides a 6 o'clock viewing direction. This non-touch module is designed for compact embedded applications requiring a high-quality color display in a small form factor.
Checking distributor stock and pricing after the page loads.
| Diagonal Size | 2.2inch |
| Resolution | 240 x 320pixels |
| Display Mode | Transmissive / Normally White |
| Viewing Direction | 6:00o'clock |
| Interface | 8/9/16/18-bit MCU; 3/4-wire SPI; 6/16/18-bit RGB |
| Controller / Driver IC | Ilitek ILI9341V |
| Module Dimensions | 40.10 x 55.20 x 2.35mm |
| Active Area | 33.84 x 45.12mm |
| Backlight | 4 White LEDsLEDs |
| Brightness | 250cd/m2 |
| Operating Temperature | -20 to +70°C |
| Supply Voltage (Logic) | 2.5 to 3.3V |
| RoHS | Compliant |
| REACH | Compliant |