
2.4-inch diagonal TFT display featuring QVGA resolution (320x240 pixels) and an MCU parallel/RGB interface. Offers 220 cd/m² brightness, 350:1 contrast ratio, and a 20ms response time. LED backlight provides illumination, with an operating temperature range of -20°C to 70°C. Dimensions include a 2.8mm depth, 59.46mm height, and 42.72mm width, with a viewing area of 48.96mm x 36.72mm.
Checking distributor stock and pricing after the page loads.
| Backlight Type | LED |
| Brightness | 200cd/m2 |
| Contrast Ratio | 350:1 |
| Depth | 2.8mm |
| Diagonal Size | 2.4inch |
| Height | 59.46mm |
| Interface | Parallel, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 2.8V |
| Packaging | Tray |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Response Time | 20ms |
| Touchscreen | No |
| Viewing Area (height) | 36.72mm |
| Viewing Area (width) | 48.96mm |
| Width | 42.72mm |
| RoHS | Compliant |
