
2.4-inch diagonal TFT display featuring QVGA resolution (320x240 pixels) and a 350:1 contrast ratio. This display offers MCU Parallel and RGB interfaces, a brightness of 220 cd/m², and LED backlight. It includes a touchscreen, operates within a temperature range of -20°C to 70°C, and has a response time of 20ms. The display has a depth of 3.8mm and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Backlight Type | LED |
| Brightness | 200cd/m2 |
| Contrast Ratio | 350:1 |
| Depth | 3.8mm |
| Diagonal Size | 2.4inch |
| Height | 59.46mm |
| Interface | Parallel, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 2.8V |
| Packaging | Tray |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Response Time | 20ms |
| RoHS Compliant | Yes |
| Touchscreen | Yes |
| Viewing Area (height) | 36.72mm |
| Viewing Area (width) | 48.96mm |
| Width | 42.72mm |
| RoHS | Compliant |
