
2.8-inch diagonal TFT display featuring a 320x240 pixel resolution and a 500:1 contrast ratio. This display utilizes LED backlighting for 200 cd/m² brightness and offers a 25ms response time. It operates with a 2.8V supply voltage and 18.5mA current, supporting parallel and RGB interfaces. The compact design measures 50mm wide, 69.2mm high, and 3.45mm deep, with a viewing area of 43.2mm x 57.6mm, and functions within a -20°C to 70°C temperature range.
Displaytech DT028ATFT technical specifications.
| Backlight Type | LED |
| Brightness | 200cd/m2 |
| Contrast Ratio | 500:1 |
| Depth | 3.45mm |
| Diagonal Size | 2.8inch |
| Height | 69.2mm |
| Interface | Parallel, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 18.5mA |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 225 |
| Packaging | Bulk |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Response Time | 25ms |
| Viewing Area (height) | 57.6mm |
| Viewing Area (width) | 43.2mm |
| Width | 50mm |
| RoHS | Compliant |
No datasheet is available for this part.
