
TFT Displays & Accessories 2.8in TFT w/ Touch Screen
Sign in to ask questions about the Displaytech DT028ATFT-TS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Displaytech DT028ATFT-TS technical specifications.
| Backlight Type | LED |
| Brightness | 200cd/m2 |
| Contrast Ratio | 500:1 |
| Depth | 4.55mm |
| Diagonal Size | 2.8inch |
| Height | 69.2mm |
| Interface | Parallel, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 18.5mA |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 225 |
| Packaging | Bulk |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Response Time | 25ms |
| Touchscreen | Resistive |
| Viewing Area (height) | 57.6mm |
| Viewing Area (width) | 43.2mm |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Displaytech DT028ATFT-TS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
