The DT028BTFT is a 2.8-inch color TFT LCD display series featuring a 240 x 320 resolution and a highly efficient LED backlight. It is powered by the Ilitek ILI9341 single-chip driver and supports multiple interface modes including 8-bit/16-bit MCU parallel, RGB, and 3-wire or 4-wire SPI. The module is available in non-touch, resistive touch, and capacitive touch configurations.
Checking distributor stock and pricing after the page loads.
| Diagonal Screen Size | 2.8inch |
| Resolution | 240 x 320pixels |
| Luminance | 280cd/m2 |
| Operating Temperature | -20 ~ +70°C |
| Module Size (W x H) | 50.00 x 69.20mm |
| Active Area (W x H) | 43.20 x 57.60mm |
| LCD Driver | Ilitek ILI9341 |
| Viewing Angle | 6o'clock |
| RoHS | Compliant |