The DT028BTFT-PTS2 is a 2.8-inch color TFT LCD display module with a 240 x 320 RGB resolution and an integrated capacitive touch screen. It features a high-efficiency LED backlight and uses the Ilitek ILI9341 single-chip driver. The module supports MCU parallel, RGB, and SPI interfaces (3-wire or 4-wire). This part is the specific capacitive touch version of the DT028BTFT series, incorporating a FocalTech PCAP controller.
Checking distributor stock and pricing after the page loads.
| Diagonal Screen Size | 2.8inch |
| Display Resolution | 240 x 320pixels |
| Brightness | 280cd/m2 |
| LCD Driver IC | Ilitek ILI9341 |
| Viewing Angle | 6clock |
| Interface Type | MCU Parallel, RGB, SPI |
| Operating Temperature | -20 ~ 70°C |
| Module size (W x H) | 50 x 69.2mm |
| Touch Screen Type | Capacitive (PCAP) |
| RoHS | Compliant |