Displaytech DT035BTFT technical specifications.
| Pixel Format | 320x240Pixels |
| Display Size | 3.5in |
| Resolution Standard | QVGA |
| Aspect Ratio | 4:3 |
| Touchscreen | Yes |
| Typical Brightness | 600cd/m2 |
| Typical Contrast Ratio | 500:1 |
| Viewing Angle | 130/120° |
| Active Area | 70.08x52.56mm |
| Outline Dimensions | 76.9x64x3.05mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Normally White-Transmissive |
| Interface Type | RGB |
| Typical Response Time | 10ms |
| Pin Count | 45 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Displaytech DT035BTFT to view detailed technical specifications.
No datasheet is available for this part.