
The Displaytech DT043BTFT is a 4.3inch TFT display with a resolution of 480x272 pixels. It features an LED backlight and operates at a supply voltage of 3.3V. The display has a 24-bit interface and a maximum operating temperature of 70°C. It is available in bulk packaging and has a response time of 20ms. The display measures 105.5mm in width, 67.2mm in height, and 2.9mm in depth, with a viewing area of 95.04mm in width and 53.86mm in height.
Displaytech DT043BTFT technical specifications.
| Backlight Type | LED |
| Brightness | 220cd/m2 |
| Contrast Ratio | 450:1 |
| Depth | 2.9mm |
| Diagonal Size | 4.3inch |
| Height | 67.2mm |
| Interface | 24 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Response Time | 20ms |
| Touchscreen | No |
| Viewing Area (height) | 53.86mm |
| Viewing Area (width) | 95.04mm |
| Width | 105.5mm |
| RoHS | Compliant |
Download the complete datasheet for Displaytech DT043BTFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.