
4.3in TFT 480x272Pixels RGB 400cd/m2 LED Backlight -20°C to 70°C 45-Pin
Checking distributor stock and pricing after the page loads.
| Backlight Type | LED |
| Brightness | 220cd/m2 |
| Contrast Ratio | 450:1 |
| Depth | 4.1mm |
| Diagonal Size | 4.3inch |
| Height | 67.2mm |
| Interface | Parallel, 24 bit, RGB |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Response Time | 20ms |
| Touchscreen | Yes |
| Viewing Area (height) | 53.86mm |
| Viewing Area (width) | 95.04mm |
| Width | 105.5mm |
| RoHS | Compliant |
