
TFT Displays & Accessories 7 TFT 480X800 RGB 164.9x100mm
Sign in to ask questions about the Displaytech DT070ATFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Displaytech DT070ATFT technical specifications.
| Backlight Type | LED |
| Diagonal Size | 7inch |
| Interface | Parallel, 24 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Displaytech DT070ATFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
