The DT070BTFT is a 7-inch WSVGA TFT display with a resolution of 1024x600 pixels. It features an active area of 154.21x85.92mm and an outline dimension of 164.9x100x2.8mm. The display operates within a temperature range of -20 to 70 degrees Celsius. It has a typical brightness of 250 units and a contrast ratio of 800:1. The display has a viewing angle of 170 degrees in both horizontal and vertical directions. It does not have a touchscreen interface and is designed for use with LVDS interface.
Checking distributor stock and pricing after the page loads.
| Pixel Format | 1024x600Pixels |
| Display Size | 7in |
| Resolution Standard | WSVGA |
| Touchscreen | No |
| Typical Brightness | 250cd/m2 |
| Typical Contrast Ratio | 800 |
| Viewing Angle | 170/170° |
| Active Area | 154.21x85.92mm |
| Outline Dimensions | 164.9x100x2.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Interface Type | LVDS |
| Typical Response Time | 25ms |
| Pin Count | 40 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |