7in TFT WSVGA 1024x600Pixels LVDS 200cd/m2 LED Backlight -20°C to 70°C 40-Pin
Checking distributor stock and pricing after the page loads.
| Pixel Format | 1024x600Pixels |
| Display Size | 7in |
| Resolution Standard | WSVGA |
| Touchscreen | No |
| Typical Brightness | 200cd/m2 |
| Typical Contrast Ratio | 800 |
| Viewing Angle | 170/170° |
| Active Area | 154.21x85.92mm |
| Outline Dimensions | 164.9x100x4.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Interface Type | LVDS |
| Typical Response Time | 25ms |
| Pin Count | 40 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |