Wall Mount AC Adapters 5W Power Supply 1A Intl adapters Black
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Displaytech HDP-QB-0005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Displaytech HDP-QB-0005 technical specifications.
| Current - Output 1 | 1A |
| Number of Outputs | 1 |
| Output Power | 5W |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Displaytech HDP-QB-0005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.