Wall Mount AC Adapters 5W Power Supply 1A Black
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Displaytech HDP-QB-BUSB-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Displaytech HDP-QB-BUSB-B technical specifications.
| Current - Output 1 | 1A |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Displaytech HDP-QB-BUSB-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.