
TFT Displays & Accessories 2.2 TFT 320X240 RGB Integrted Driver Brd
Sign in to ask questions about the Displaytech INT022ATFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Displaytech INT022ATFT technical specifications.
| Backlight Type | LED |
| Brightness | 200cd/m2 |
| Contrast Ratio | 350:1 |
| Diagonal Size | 2.2inch |
| Height | 61.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.5V |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Response Time | 30ms |
| RoHS Compliant | Yes |
| Touchscreen | No |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Displaytech INT022ATFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
