
TFT Displays & Accessories 2.4 TFT 320X240 RGB Integrted Driver Brd
Displaytech INT024BTFT technical specifications.
| Backlight Type | LED |
| Brightness | 220cd/m2 |
| Contrast Ratio | 350:1 |
| Diagonal Size | 2.4inch |
| Height | 61.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 9.6V |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Response Time | 30ms |
| RoHS Compliant | Yes |
| Touchscreen | No |
| Width | 60mm |
| RoHS | Compliant |
No datasheet is available for this part.
