
This 3.5inch resistive touchscreen display features a resolution of 320x240 pixels, a brightness of 220cd/m2, and a response time of 30ms. It operates within a temperature range of -20°C to 70°C and is supplied with a voltage of 20.4V. The display is RoHS compliant and has a height of 66mm, a width of 87mm, and a diagonal size of 3.5inch. It is designed for use in optoelectronic applications.
Sign in to ask questions about the Displaytech INT035TFT-TS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Displaytech INT035TFT-TS technical specifications.
| Backlight Type | LED |
| Brightness | 220cd/m2 |
| Contrast Ratio | 400:1 |
| Diagonal Size | 3.5inch |
| Height | 66mm |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 20.4V |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Response Time | 30ms |
| RoHS Compliant | Yes |
| Touchscreen | Resistive |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Displaytech INT035TFT-TS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
