
The INT043BTFT is a 4.3inch LED backlight display with a resolution of 480x272 pixels and a brightness of 220cd/m2. It has a contrast ratio of 450:1 and a response time of 30ms. The display operates within a temperature range of -20°C to 70°C and requires a supply voltage of 17V at 40mA. It is RoHS compliant and available in a package quantity of 50.
Sign in to ask questions about the Displaytech INT043BTFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Displaytech INT043BTFT technical specifications.
| Backlight Type | LED |
| Brightness | 220cd/m2 |
| Contrast Ratio | 450:1 |
| Diagonal Size | 4.3inch |
| Height | 70mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 17V |
| Package Quantity | 50 |
| Resolution (height) | 480pixel |
| Resolution (width) | 272pixel |
| Response Time | 30ms |
| RoHS Compliant | Yes |
| Width | 116mm |
| RoHS | Compliant |
Download the complete datasheet for Displaytech INT043BTFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.