LCD Graphic Display Modules & Accessories 5V Dot sz=.225x.225 Rd Gr& Bl Backlight
Checking distributor stock and pricing after the page loads.
| Fluid Type | FSTN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tray |
| RoHS | Compliant |