Disston Tools is a global manufacturer of a wide range of tools and accessories. The companys products, which are designed for the DIY, contractor, and industrial markets, include hole saws, bandsaw blades, jigsaw blades, reciprocating saw blades, drill bits, and hand saws

HOLE SAW, VARIPITCH, HSS, 35MM
5871B
Battery Contact, Negative Spring, 1 Cell, AAA, AAAA, N, 12 Volt, Steel/Nickel
D8535
HOLE SAW, VARIPITCH, HSS, 20MM; Supply Voltage V AC:-; Input Power:-; Blade Length:-; Saw Type:Hole; SVHC:No SVHC (15-Jun-2015); Cutting Capacity Max:20mm; External Diameter:20mm
HOLE SAW, VARIPITCH, HSS, 16MM
5859B
HOLE SAW, VARIPITCH, HSS, 30MM - Saw Type:Hole; SVHC:No SVHC (20-Jun-2011); Cutting Capacity Max:30mm; External Diameter:30mm;
HITACHI: Cuvette, for use with Hit, PK72
Heyco Pins 5880-802 (186-L-18-R/L) Carton Size [20, 000]
ARBOR, HEXAGON SHAFT, 11MM; Drill Bit Size Metric:14mm; Drill Bit Size Imperial:-; Effective Length:-; Overall Length:-; SVHC:No SVHC (17-Dec-2015); Drill Bit Type:Arbor; Material:HSS
HOLE SAW, VARIPITCH, HSS, 22MM
Fuse Anl 400 Amp (Flm- 5)
West Virginia Carpeted Car Mats, 2Pc, PK2
HOLE SAW, VARIPITCH, HSS, 25MM - Saw Type:Hole; SVHC:No SVHC (20-Jun-2011); Cutting Capacity Max:25mm; External Diameter:25mm;
HOLE SAW, VARIPITCH, HSS, 40MM - Saw Type:Hole; SVHC:No SVHC (20-Jun-2011); Cutting Capacity Max:40mm; External Diameter:40mm;
DISSTON D5884B ARBOR, ROUND SHANK, 6.3MM
Heyco Pins 5881-802 (186-L-R/L) Carton Size [20, 000]
5855B
DISSTON D8534 Twist Drill Bit, HSS, Short, 6.35mm, 78mm Overall Length