Ditom Microwave D3C0102N technical specifications.
| Type | Circulator |
| Configuration | 3 |
| Maximum VSWR | 1.3 |
| Minimum Frequency | 1000MHz |
| Maximum Frequency | 2000MHz |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 55°C |
| Minimum Isolation | 18dB |
| Maximum Insertion Loss | 0.5dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.