Ditom Microwave D3C1530 technical specifications.
| Type | Circulator |
| Configuration | 3 |
| Maximum VSWR | 1.4 |
| Minimum Frequency | 1500MHz |
| Maximum Frequency | 3000MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Minimum Isolation | 16dB |
| Maximum Insertion Loss | 0.7dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.