High-performance RF circulator operating from 2000 MHz to 4000 MHz. Features a 3-port configuration with a maximum VSWR of 1.25 and minimum isolation of 18 dB. Offers a maximum insertion loss of 0.5 dB, suitable for operation between 0 °C and 50 °C.
Ditom Microwave D3C2040 technical specifications.
| Type | Circulator |
| Configuration | 3 |
| Maximum VSWR | 1.25 |
| Minimum Frequency | 2000MHz |
| Maximum Frequency | 4000MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Minimum Isolation | 18dB |
| Maximum Insertion Loss | 0.5dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.