RF Circulator, 3-port configuration, operating from 4000 MHz to 8000 MHz. Features a maximum VSWR of 1.25 and minimum isolation of 20 dB. Maximum insertion loss is 0.4 dB, with an operating temperature range of -10 °C to 60 °C.
Checking distributor stock and pricing after the page loads.
Ditom Microwave D3C4080 technical specifications.
| Type | Circulator |
| Configuration | 3 |
| Maximum VSWR | 1.25 |
| Minimum Frequency | 4000MHz |
| Maximum Frequency | 8000MHz |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Minimum Isolation | 20dB |
| Maximum Insertion Loss | 0.4dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.