Ditom Microwave D3C7784 technical specifications.
| Type | Circulator |
| Configuration | 3 |
| Maximum VSWR | 1.2 |
| Minimum Frequency | 7700MHz |
| Maximum Frequency | 8400MHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Minimum Isolation | 23dB |
| Maximum Insertion Loss | 0.3dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.