Ditom Microwave D4C2652 technical specifications.
| Type | Circulator |
| Configuration | 4 |
| Maximum VSWR | 1.3 |
| Minimum Frequency | 2600MHz |
| Maximum Frequency | 5200MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Minimum Isolation | 18dB |
| Maximum Insertion Loss | 0.6dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.