Ditom Microwave DMI6018 technical specifications.
| Configuration | 2 |
| Maximum VSWR | 1.5 |
| Minimum Frequency | 6000MHz |
| Maximum Frequency | 18000MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Minimum Isolation | 14dB |
| Maximum Insertion Loss | 1dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.