High-speed Dual-channel Usb Adapter | Dlp Design DLP-2232H
Checking distributor stock and pricing after the page loads.
DLP Design DLP-2232H technical specifications.
| Package/Case | Module |
| Data Rate | 480Mbps |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, RS-232, USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| RoHS | Compliant |
No datasheet is available for this part.