
DLP Design DLP-2232H-PSOC5 technical specifications.
| Package/Case | Module |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RAM Size | 64KB |
| Series | USB |
| RoHS | Compliant |
Download the complete datasheet for DLP Design DLP-2232H-PSOC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
