
This DLP Design DLP-2232H-SF is a module with a data rate of 480Mbps, operating on a supply voltage of 5.5V and current of 75mA. It features an interface for RS-232, USB, and UART, and has a RAM size of 64KB. The module is designed to operate within a temperature range of -40°C to 70°C. It is a part of the FPGA (cSoC) series from DLP Design.
Sign in to ask questions about the DLP Design DLP-2232H-SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DLP Design DLP-2232H-SF technical specifications.
| Package/Case | Module |
| Data Rate | 480Mbps |
| Interface | RS-232, USB, UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 5.5V |
| RAM Size | 64KB |
| Series | FPGA (cSoC) |
| RoHS | Compliant |
Download the complete datasheet for DLP Design DLP-2232H-SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
