
MODULE USB ADAPTER FOR FT2232D
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the DLP Design DLP-2232M-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB, UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for DLP Design DLP-2232M-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
