Data Acquisition and Prototyping Boards Low Profile 2232M
DLP Design DLP-2232ML-G technical specifications.
| Package/Case | Module |
| Data Rate | 12Mbps |
| Evaluation Kit | Yes |
| Interface | USB, UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for DLP Design DLP-2232ML-G to view detailed technical specifications.
No datasheet is available for this part.