
This USB module operates at 5V with a data rate of 2Mbps and features 368KB of RAM. It is available in a bulk package with one unit per package. The module is part of the USB series and includes an evaluation kit for testing and development.
DLP Design DLP-2232PB-G technical specifications.
| Package/Case | Module |
| Data Rate | 2Mbps |
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 368KB |
| Series | USB |
| RoHS | Compliant |
Download the complete datasheet for DLP Design DLP-2232PB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
