
Datalogging & Acquisition MINI USB MICROCONTR- OLLER MODULE
Sign in to ask questions about the DLP Design DLP-232PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DLP Design DLP-232PC technical specifications.
| Package/Case | Module |
| Current Rating | 25mA |
| Evaluation Kit | Yes |
| Frequency | 24MHz |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 14 |
| Operating Supply Voltage | 5V |
| RAM Size | 768B |
| Resolution | 32b |
| Series | USB |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for DLP Design DLP-232PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
