
DLP Design DLP-FPGA-M technical specifications.
| Package/Case | Module |
| Interface | SPI, USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RAM Size | 128KB |
| Series | FPGA |
| RoHS | Compliant |
Download the complete datasheet for DLP Design DLP-FPGA-M to view detailed technical specifications.
No datasheet is available for this part.
