
Programmable Logic IC Development Tools USB-to-FPGA Development Module
Sign in to ask questions about the DLP Design DLP-HS-FPGA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DLP Design DLP-HS-FPGA3 technical specifications.
| Package/Case | Module |
| Interface | SPI, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RAM Size | 32MB |
| Series | FPGA |
| RoHS | Compliant |
Download the complete datasheet for DLP Design DLP-HS-FPGA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
