
DLP Design DLP-RF2-Z-G technical specifications.
| Package/Case | Module |
| Data Rate | 250Kbps |
| Interface | 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.4V |
| RoHS | Compliant |
Download the complete datasheet for DLP Design DLP-RF2-Z-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.