
RF Development Tools DLP-RFS1231 development kit
Sign in to ask questions about the DLP Design DLP-RFS-DK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DLP Design DLP-RFS-DK technical specifications.
| Frequency | 915MHz |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for DLP Design DLP-RFS-DK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
