
USB Cables / IEEE 1394 Cables From FTDI UC232R CH iPi 10cm USB-SER CBL
DLP Design DLP-UC232R-10 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | DB9 |
| Gender | Male to Male |
| Number of Conductors | 3 |
| Series | UC232R |
| RoHS | Not Compliant |
Download the complete datasheet for DLP Design DLP-UC232R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
