
Sign in to ask questions about the DLP Design DLP-USB1232H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DLP Design DLP-USB1232H technical specifications.
| Package/Case | Module |
| Data Rate | 480Mbps |
| Interface | Serial, USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| RoHS | Not Compliant |
Download the complete datasheet for DLP Design DLP-USB1232H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
