Sign in to ask questions about the DMC AST-121A080A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DMC AST-121A080A technical specifications.
| Current Rating | 100mA |
| Height | 262mm |
| Viewing Area (height) | 251mm |
| Viewing Area (width) | 189mm |
| Width | 199mm |
| RoHS | Compliant |
Download the complete datasheet for DMC AST-121A080A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
