This surface mount IC operates at frequencies up to 6MHz and can withstand temperatures between -20°C and 85°C. It can be supplied with a voltage between 3.3V and 5.5V and draws a nominal current of 1uA. The IC is packaged in a tray for surface mount applications.
DMC TSC-40/IC(FOR4W/5W) technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.